+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1019708

Screw; M4; M4x20; 0.7; Head: cheese head; hex key; HEX 2.5mm; steel

Manufacturer: BOSSARD

Manufacturer part number:
1019708
TME Symbol:
B4X20/BN17

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
20mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
steel
Plating material
zinc
Head height
2.8mm
Head diameter
7mm
DIN standard
DIN 7984
BN standard
BN 17
Strength class
8.8
Gross weight2.135 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1019708
3 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs