+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3148602

Screw; for plastic; 4x25; Head: cheese head; slotted,Torx®; zinc

Manufacturer: BOSSARD

Manufacturer part number:
3148602
TME Symbol:
B4X25/BN20002

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
4
Length
25mm
Kind of head
cheese head
Kind of cut
slotted, Torx®
Cut size
1.2mm, TX20
Material
hardened steel
Plating material
zinc
Head height
3.1mm
Head diameter
8mm
BN standard
BN 20002
Gross weight1.98 g
Certificates
See other products in this category: Screws BOSSARD,
*
3148602
0 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product