+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1244310

Screw; M4; M4x25; 0.7; Head: cheese head; slotted; DIN 84A; ISO 1207

Manufacturer: BOSSARD

Manufacturer part number:
1244310
TME Symbol:
B4X25/BN650

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
25mm
Kind of head
cheese head
Kind of cut
slotted
Material
A2 stainless steel
Head height
2.6mm
Head diameter
7mm
DIN standard
DIN 84A
BN standard
BN 650
ISO standard
ISO 1207
PN standard
PN 82215
Dimensions
Gross weight2.402 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1244310
1000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs