+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1128639

Screw; M4; M4x30; 0.7; Head: cheese head; slotted; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1128639
TME Symbol:
B4X30/BN341

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
30mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Head height
2.6mm
Head diameter
7mm
DIN standard
DIN 84A
BN standard
BN 341
ISO standard
ISO 1207
PN standard
PN 82215
Strength class
8.8
Gross weight2.813 g
Certificates
See other products in this category: Bolts BOSSARD
*
1128639
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcs