+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1069799

Screw; for wood; 4x30; Head: button; slotted; 1mm; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1069799
TME Symbol:
B4X30/BN951

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for wood
Thread
4
Length
30mm
Kind of head
button
Kind of cut
slotted
Cut size
1mm
Material
steel
Plating material
zinc
DIN standard
DIN 96
BN standard
BN 951
Gross weight2.69 g
See other products in this category: Screws BOSSARD,
*
1069799
0 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 200 pcs