+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3645584

Screw; M4; M4x35; 0.7; Head: cheese head; Torx®; TX20; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
3645584
TME Symbol:
B4X35/BN20005

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
35mm
Kind of head
cheese head
Kind of cut
Torx®
Cut size
TX20
Material
steel
Plating material
zinc
BN standard
BN 20005
ISO standard
ISO 14583
Gross weight3.48 g
Certificates
See other products in this category: Bolts BOSSARD,
*
3645584
0 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs