+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1158821

Screw; M4; M4x40; 0.7; Head: countersunk; Phillips; PH2; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1158821
TME Symbol:
B4X40/BN392

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
40mm
Kind of head
countersunk
Kind of cut
Phillips
Cut size
PH2
Material
steel
Plating material
zinc
Head height
2.2mm
Head diameter
7.5mm
DIN standard
DIN 966A
BN standard
BN 392
ISO standard
ISO 7047
PN standard
PN 82212
Strength class
4.8
Gross weight3.39 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1158821
0 in TME stock
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.