+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1317091

Parallel key; BN 870; DIN 6885; carbon steel; W: 4mm; H: 4mm; L: 10mm


Manufacturer: BOSSARD

Manufacturer part number:
1317091
TME Symbol:
B4X4X10/BN870

Specification

Manufacturer
BOSSARD
Type of mounting element
parallel key
BN standard
BN 870
DIN standard
DIN 6885
Material
carbon steel
Width
4mm
Height
4mm
Length
10mm
Plating material
without coating
Gross weight1.076 g
Certificates
See other products in this category: Parallel keys BOSSARD,
*
1317091
141 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs