+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1152521

Screw; M4; M4x5; 0.7; Head: cheese head; Phillips; PH2; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1152521
TME Symbol:
B4X5/BN381

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
5mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH2
Material
steel
Plating material
zinc
Head height
2.6mm
Head diameter
7mm
BN standard
BN 381
ISO standard
ISO 7048
Strength class
4.8
Gross weight0.961 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1152521
0 in TME stock
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcsCardboard = 5 000 pcs