+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1190466

Fork joint; Øhole: 4mm; M4; right hand thread,inside; steel; G: 8mm


Manufacturer: BOSSARD

Manufacturer part number:
1190466
TME Symbol:
B4X8/BN482

Specification

Manufacturer
BOSSARD
Type of mounting element
fork joint
Hole diameter
4mm
Thread
M4
Kind of thread
inside, right hand thread
Material
steel
DIN standard
DIN 71752
Dimension G
8mm
BN standard
BN 482
Gross weight5 g
Certificates
See other products in this category: Joints BOSSARD,
*
1190466
0 in TME stock
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.