+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M4 | |
Thread pitch | 0.7 | |
Length | 8mm | |
Kind of head | cheese head | |
Kind of cut | slotted | |
Cut size | 1.2mm | |
Material | A2 stainless steel | |
Head height | 2.4mm | |
Head diameter | 8mm | |
DIN standard | DIN 85A | |
BN standard | BN 652 | |
ISO standard | ISO 1580 | |
PN standard | PN 82219 |