+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1377310

Screw; 5.5x38; Head: countersunk; Phillips; PH3; steel; zinc; BN 995

Manufacturer: BOSSARD

Manufacturer part number:
1377310
TME Symbol:
B5.5X38/BN995

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
5,5
Length
38mm
Kind of head
countersunk
Kind of cut
Phillips
Cut size
PH3
Material
steel
Plating material
zinc
Head height
3.4mm
Head diameter
10.8mm
ISO standard
ISO 7050
DIN standard
DIN 7982C
BN standard
BN 995
PN standard
PN 83114
Gross weight5.6 g
Certificates
See other products in this category: Screws BOSSARD,
*
1377310
0 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Hardly available product