+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B500C1500B

Bridge rectifier: single-phase; Urmax: 1kV; If: 1.5A; Ifsm: 50A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B500C1500B
TME Symbol:
B500C1500B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1.5A
Max. forward impulse current
50A
Version
flat
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Features of semiconductor devices
UL approval
Dimensions
19x3.5x10mm
Gross weight0.933 g
Certificates
*
B500C1500B
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 500 pcs