+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B522FS-2

Bridge rectifier: half-controlled; Urmax: 400V; Ufmax: 1.65V; B-2

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
B522FS-2
TME Symbol:
B522FS-2-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.4kV
Max. forward voltage
1.65V
Load current
25A
Max. forward impulse current
250A
Gate current
60mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
B-2
Features of semiconductor devices
freewheelling diode
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single phase controlled bridge rectif. SENSATA / CRYDOM,
*
B522FS-2
0 in TME stock
Net price for quantities from 1 pcs - 64.32 USDGross price for quantities from 1 pcs - 64.32 USD
Net price for quantities from 3 pcs - 56.73 USDGross price for quantities from 3 pcs - 56.73 USD
Net price for quantities from 5 pcs - 47.63 USDGross price for quantities from 5 pcs - 47.63 USD
Net price for quantities from 10 pcs - 44.34 USDGross price for quantities from 10 pcs - 44.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.