+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B57703M0502G040

Sensor: temperature; NTC; 5kΩ; -20÷125°C; 45mm; 150mW


Manufacturer: TDK

Manufacturer part number:
B57703M0502G040
TME Symbol:
B57703M0502G040

Specification

Manufacturer
TDK
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
5kΩ
Operating temperature
-20...125°C
Lead length
45mm
Switching capacity
150mW
Dimensions
Gross weight0.665 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Sensors - NTC TDK,
*
B57703M0502G040
261 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.84 USDGross price for quantities from 25 pcs - 2.84 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 250 pcs - 2.53 USDGross price for quantities from 250 pcs - 2.53 USD
Net price for quantities from 1000 pcs - 2.39 USDGross price for quantities from 1000 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs