+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B58031I5105M062

Capacitor: ceramic; 1uF; 500V; ±20%; SMD

Manufacturer: TDK

Manufacturer part number:
B58031I5105M062
TME Symbol:
B58031I5105M062

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
1µF
Operating voltage
500V
Tolerance
±20%
Mounting
SMD
Gross weight1.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors TDK,
*
B58031I5105M062
871 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 50 pcs - 3.53 USDGross price for quantities from 50 pcs - 3.53 USD
Net price for quantities from 100 pcs - 3.43 USDGross price for quantities from 100 pcs - 3.43 USD
Net price for quantities from 250 pcs - 3.33 USDGross price for quantities from 250 pcs - 3.33 USD
Net price for quantities from 500 pcs - 3.26 USDGross price for quantities from 500 pcs - 3.26 USD
Net price for quantities from 1000 pcs - 3.17 USDGross price for quantities from 1000 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 1 000 pcs