+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B58035U9255M001

Capacitor: ceramic; 2.5uF; 900V; ±20%; SMD


Manufacturer: TDK

Manufacturer part number:
B58035U9255M001
TME Symbol:
B58035U9255M001

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
2.5µF
Operating voltage
900V
Tolerance
±20%
Mounting
SMD
Gross weight11.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors TDK,
*
B58035U9255M001
0 in TME stock
Net price for quantities from 100 pcs - 41.69 USDGross price for quantities from 100 pcs - 41.69 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product