+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B59985C0120A070

Fuse: PTC thermistor; ceramic; 250mA; 24V; 5mm; Ø0.6x35mm; 10s


Manufacturer: TDK

Manufacturer part number:
B59985C0120A070
TME Symbol:
B59985C0120A070

Specification

Manufacturer
TDK
Type of fuse
PTC thermistor
Kind of fuse
ceramic
Current rating
0.25A
Switched current
0.5A
Rated voltage
24V
Max. voltage
30V
Min. resistance
4.6Ω
Terminal pitch
5mm
Diameter
6.5mm
Operating temperature
-40...125°C
Leads dimensions
Ø0.6x35mm
Electrical life
100 cycles
Thickness
3.5mm
Switching time
10s
Gross weight0.422 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PTC Thermistors TDK,
*
B59985C0120A070
991 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsCardboard = 500 pcs