+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9101551

Rivet nut; M5; steel; BN 7776; L: 12mm; Head: flat; M5SHUKO33 ST

Manufacturer: BOSSARD

Manufacturer part number:
9101551
TME Symbol:
B5/0.7-3.3/BN7776

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet nut
Thread
M5
Material
steel
BN standard
BN 7776
Length
12mm
Fastened components thickness
0.7...3.3mm
Kind of head
flat
Engineering PN
M5SHUKO33 ST
Trade name
TUBTARA®
Gross weight1.495 g
See other products in this category: Nuts BOSSARD,
*
9101551
0 in TME stock
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerBag = 100 pcs