+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | rivet nut | |
Thread | M5 | |
Material | steel | |
Plating material | zinc | |
BN standard | BN 4575 | |
Panel cutout diameter | 7.1mm | |
Length | 12mm | |
Fastened components thickness | 0.25...3mm | |
Kind of head | flat | |
Engineering PN | UT/FEF | |
Trade name | TUBTARA® |