+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | rivet nut | |
Thread | M5 | |
Material | steel | |
Plating material | zinc | |
BN standard | BN 4577 | |
Panel cutout diameter | 7.1mm | |
Length | 16mm | |
Fastened components thickness | 4...6.5mm | |
Kind of head | countersunk | |
Engineering PN | UT/FES | |
Trade name | TUBTARA® |