+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1405101

Washer; round; h=1mm; M5; D=10mm; pressboard; DIN 125A; BN 1076


Manufacturer: BOSSARD

Manufacturer part number:
1405101
TME Symbol:
B5/BN1076

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
5.3mm
Height
1mm
Thread
M5
Outside diameter
10mm
Material
pressboard
DIN standard
DIN 125A
BN standard
BN 1076
PN standard
PN 82006
ISO standard
ISO 7089
Gross weight0.066 g
See other products in this category: Washers BOSSARD,
*
1405101
420 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 1 000 pcs