+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | nut | |
Nut shape | hexagonal | |
Thread | M5 | |
Thread pitch | 0.8 | |
Material | steel | |
Plating material | zinc | |
Height | 4mm | |
Spanner size | 8mm | |
BN standard | BN 117 | |
DIN standard | DIN 934 | |
ISO standard | ISO 4032 | |
Strength class | 6 | |
PN standard | PN 82144 |