+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1090291

Nut; hexagonal; M5; 0.8; steel; H: 2.7mm; 8mm; BN 123

Manufacturer: BOSSARD

Manufacturer part number:
1090291
TME Symbol:
B5/BN123

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
steel
Height
2.7mm
Spanner size
8mm
BN standard
BN 123
Gross weight0.673 g
See other products in this category: Nuts BOSSARD,
*
1090291
1000 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs