+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1090658

Nut; hexagonal; M5; 0.8; steel; zinc; 8mm; BN 124; DIN 439B; ISO 4035


Manufacturer: BOSSARD

Manufacturer part number:
1090658
TME Symbol:
B5/BN124

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
steel
Plating material
zinc
Spanner size
8mm
BN standard
BN 124
DIN standard
DIN 439B
ISO standard
ISO 4035
Mechanical elements features
low profile
Gross weight0.658 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1090658
10610 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 1 000 pcs