+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1446886

Washer; specialist; M5; D=16mm; h=2.8mm; steel; Plating: zinc


Manufacturer: BOSSARD

Manufacturer part number:
1446886
TME Symbol:
B5/BN1277

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
specialist
Internal diameter
5.3mm
Thread
M5
Outside diameter
16mm
Height
2.8mm
Material
steel
Plating material
zinc
BN standard
BN 1277
Gross weight2.525 g
Certificates
See other products in this category: Washers BOSSARD,
*
1446886
194 in TME stock
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs