+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1161148

Nut; hexagonal; M5; 0.8; brass; 8mm; BN 1402; DIN 917; dome


Manufacturer: BOSSARD

Manufacturer part number:
1161148
TME Symbol:
B5/BN1402

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
brass
Spanner size
8mm
BN standard
BN 1402
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight2.33 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1161148
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD