+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1092928

Nut; hexagonal; M5; 0.8; 6 steel; 8mm; BN 150; DIN 1587; dome


Manufacturer: BOSSARD

Manufacturer part number:
1092928
TME Symbol:
B5/BN150

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
6 steel
Spanner size
8mm
BN standard
BN 150
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight2.1 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092928
1300 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs