+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1093304

Nut; hexagonal; M5; 0.8; 6 steel; Plating: zinc; 8mm; BN 154; DIN 917

Manufacturer: BOSSARD

Manufacturer part number:
1093304
TME Symbol:
B5/BN154

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
6 steel
Plating material
zinc
Spanner size
8mm
BN standard
BN 154
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight2.02 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1093304
0 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)