+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3650532

Washer; internally serrated; M5; D=16mm; h=2.1mm; BN 21207

Manufacturer: BOSSARD

Manufacturer part number:
3650532
TME Symbol:
B5/BN21207

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
5.1mm
Thread
M5
Outside diameter
16mm
Height
2.1mm
Material
A2 stainless steel
BN standard
BN 21207
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 L
Gross weight1.592 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
3650532
200 in TME stock
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcs