+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1480340

Nut; hexagonal; M5; 0.8; steel; black finish; H: 4.3mm; 8mm; BN 2798


Manufacturer: BOSSARD

Manufacturer part number:
1480340
TME Symbol:
B5/BN2798

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
steel
Plating material
black finish
Height
4.3mm
Spanner size
8mm
BN standard
BN 2798
Mechanical elements features
with serrated washer
Gross weight1.531 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1480340
500 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs