+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | nut | |
Nut shape | hexagonal | |
Thread | M5 | |
Thread pitch | 0.8 | |
Material | A2 stainless steel | |
Spanner size | 10mm | |
BN standard | BN 31 | |
DIN standard | DIN 929 | |
Application | for welding |