+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1184172

Washer; for countersunk bolts; h=2.8mm; M5; D=16mm; BN 4879


Manufacturer: BOSSARD

Manufacturer part number:
1184172
TME Symbol:
B5/BN4879

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
for countersunk bolts
Internal diameter
5.3mm
Height
2.8mm
Thread
M5
Outside diameter
16mm
Material
A1 stainless steel
BN standard
BN 4879
Gross weight2.377 g
Certificates
See other products in this category: Washers BOSSARD,
*
1184172
297 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Packaging method by the manufacturer:Cardboard = 100 pcsBag = 200 pcsCardboard = 1 000 pcs