+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1195158

Nut; hexagonal; M5; 0.8; brass; 8mm; BN 504; DIN 934; ISO 4032


Manufacturer: BOSSARD

Manufacturer part number:
1195158
TME Symbol:
B5/BN504

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
brass
Spanner size
8mm
BN standard
BN 504
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight1.058 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1195158
700 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs