+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | nut | |
Nut shape | hexagonal | |
Thread | M5 | |
Thread pitch | 0.8 | |
Material | brass | |
Plating material | without coating | |
Height | 2.7mm | |
Spanner size | 8mm | |
BN standard | BN 507 | |
DIN standard | DIN 439B | |
ISO standard | ISO 4035 | |
Mechanical elements features | low profile |