+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1759159

Washer; round; h=1mm; M5; D=9mm; brass; BN 565


Manufacturer: BOSSARD

Manufacturer part number:
1759159
TME Symbol:
B5/BN565

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
5.3mm
Height
1mm
Thread
M5
Outside diameter
9mm
Material
brass
BN standard
BN 565
Gross weight0.307 g
Certificates
See other products in this category: Washers BOSSARD,
*
1759159
200 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 1 000 pcs