+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1963597

Washer; externally serrated; h=0.5mm; M5; D=9mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1963597
TME Symbol:
B5/BN781

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
externally serrated
Internal diameter
5.3mm
Height
0.5mm
Thread
M5
Outside diameter
9mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6798A
BN standard
BN 781
Gross weight0.251 g
Certificates
See other products in this category: Washers BOSSARD,
*
1963597
21501 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs