+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1279904

Washer; spring,externally serrated; M5; D=8.5mm; h=1.1mm; BN 792

Manufacturer: BOSSARD

Manufacturer part number:
1279904
TME Symbol:
B5/BN792

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated, spring
Internal diameter
5.3mm
Thread
M5
Outside diameter
8.5mm
Height
1.1mm
Material
spring steel
BN standard
BN 792
Gross weight0.162 g
Certificates
See other products in this category: Washers BOSSARD,
*
1279904
1000 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 2 000 pcs