+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1400436

Nut; hexagonal; M5; 0.8; polyamide; H: 4.4mm; 8mm; DIN 555; ISO 4034


Manufacturer: BOSSARD

Manufacturer part number:
1400436
TME Symbol:
B5/BN81

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
polyamide
Height
4.4mm
Spanner size
8mm
DIN standard
DIN 555
ISO standard
ISO 4034
PN standard
PN 82144
Dimensions
Gross weight0.193 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1400436
1000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcs