+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8016666

Washer; round; M5; D=16mm; h=1mm; steel; Plating: without coating

Manufacturer: BOSSARD

Manufacturer part number:
8016666
TME Symbol:
B5/BN84513

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
16mm
Height
1mm
Material
steel
Plating material
without coating
BN standard
BN 84513
Gross weight1.31 g
See other products in this category: Washers BOSSARD,
*
8016666
0 in TME stock
Net price for quantities from 10 pcs - 0.03 USDGross price for quantities from 10 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product