+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8026661

Washer; round; M5; D=16mm; h=1mm; steel; Plating: zinc; BN 84514


Manufacturer: BOSSARD

Manufacturer part number:
8026661
TME Symbol:
B5/BN84514

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
16mm
Height
1mm
Material
steel
Plating material
zinc
BN standard
BN 84514
Gross weight1.25 g
See other products in this category: Washers BOSSARD,
*
8026661
200 in TME stock
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.