+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8028427

Washer; round; M5; D=20mm; h=1mm; steel; Plating: zinc; BN 84526

Manufacturer: BOSSARD

Manufacturer part number:
8028427
TME Symbol:
B5/BN84526

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
20mm
Height
1mm
Material
steel
Plating material
zinc
BN standard
BN 84526
Gross weight2.28 g
See other products in this category: Washers BOSSARD,
*
8028427
200 in TME stock
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 600 pcs - 0.05 USDGross price for quantities from 600 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Hardly available product
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs