+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8030758

Washer; round; M5; D=12mm; h=1mm; acid resistant steel A4

Manufacturer: BOSSARD

Manufacturer part number:
8030758
TME Symbol:
B5/BN84541

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
12mm
Height
1mm
Material
acid resistant steel A4
BN standard
BN 84541
Gross weight0.62 g
See other products in this category: Washers BOSSARD,
*
8030758
0 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs