+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B5WLA01STD

Sensor: photoelectric; diffuse-reflective; Usup: 4.5÷5.5VDC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B5WLA01STD

Alternative designations: B5W 0010E

TME Symbol:
B5W-LA01STD

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
photoelectric
Operation mode
diffuse-reflective
Body dimensions
8.4x40x14.3mm
Range
70mm
Operating temperature
-10...60°C
Number of pins
4
Supply voltage
  • 4.5...5.5V DC
Gross weight2.5 g
Certificates
See other products in this category: PCB Photoelectric Sensors OMRON Electronic Components,
*
B5WLA01STD
0 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 5 pcs - 8.45 USDGross price for quantities from 5 pcs - 8.45 USD
Net price for quantities from 10 pcs - 7.98 USDGross price for quantities from 10 pcs - 7.98 USD
Net price for quantities from 25 pcs - 7.51 USDGross price for quantities from 25 pcs - 7.51 USD
Net price for quantities from 100 pcs - 6.80 USDGross price for quantities from 100 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.