+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B5W-LD0101-1

Sensor: particles; Uoper: 4.5÷5.5V; 0÷45°C


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B5W-LD0101-1
TME Symbol:
B5W-LD0101-1

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
particles
Operating voltage
4.5...5.5V
Operating temperature
0...45°C
Controlled parameter range
PM2,5, PM0.5
Gross weight20 g
Certificates
See other products in this category: Gas Sensors OMRON Electronic Components,
*
B5W-LD0101-1
0 in TME stock
Net price for quantities from 1 pcs - 25.01 USDGross price for quantities from 1 pcs - 25.01 USD
Net price for quantities from 10 pcs - 24.01 USDGross price for quantities from 10 pcs - 24.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.