+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | round | |
Internal diameter | 5mm | |
Thread | M5 | |
Outside diameter | 10mm | |
Height | 0.3mm | |
Material | steel | |
Plating material | plain oiled | |
DIN standard | DIN 988 | |
BN standard | BN 1976 |