+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1225421

Washer; round; h=0.5mm; M5; D=10mm; steel; plain oiled; DIN 988


Manufacturer: BOSSARD

Manufacturer part number:
1225421
TME Symbol:
B5X0.5/BN1976

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
5mm
Height
0.5mm
Thread
M5
Outside diameter
10mm
Material
steel
Plating material
plain oiled
DIN standard
DIN 988
BN standard
BN 1976
Gross weight0.212 g
Certificates
See other products in this category: Washers BOSSARD,
*
1225421
1900 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsBag = 2 500 pcs