+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1025708

Screw; M5; M5x16; 0.8; Head: without head; hex key; HEX 2.5mm; steel


Manufacturer: BOSSARD

Manufacturer part number:
1025708
TME Symbol:
B5X16/BN24

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
16mm
Kind of head
without head
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
steel
Plating material
black finish
DIN standard
DIN 913
BN standard
BN 24
ISO standard
ISO 4026
PN standard
PN 82314
Dimensions
Gross weight1.687 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1025708
400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs