+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1131621

Screw; M5; M5x16; Head: cheese head; slotted; 1.2mm; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1131621
TME Symbol:
B5X16/BN344

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M5
Length
16mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
1.2mm
Material
steel
Plating material
zinc
Head height
3mm
Head diameter
10mm
DIN standard
DIN 85A
BN standard
BN 344
ISO standard
ISO 1580
PN standard
PN 82219
Strength class
4.8
Dimensions
Gross weight3.4 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1131621
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.