+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M5 | |
Thread pitch | 0.8 | |
Length | 16mm | |
Kind of head | without head | |
Kind of cut | hex key | |
Cut size | HEX 2.5mm | |
Material | A2 stainless steel | |
DIN standard | DIN 916 | |
BN standard | BN 621 | |
ISO standard | ISO 4029 | |
PN standard | PN 82317 |